ASEMP SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASEMP SERIES

ASEMPC-25.000MHZ-LR-T

DigiKey Part Number
535-9484-2-ND - Tape & Reel (TR)
535-9484-1-ND - Cut Tape (CT)
535-9484-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASEMPC-25.000MHZ-LR-T
Description
MEMS OSC XO 25.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASEMPC-25.000MHZ-LR-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
25 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
26mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,749
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.70000Fr.2.70
10Fr.1.92600Fr.19.26
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.1.57300Fr.1,573.00
Manufacturers Standard Package
Unit Price without VAT:Fr.2.70000
Unit Price with VAT:Fr.2.91870