


ASFL1-133.330MHZ-EC-T | |
|---|---|
DigiKey Part Number | 300-8273-2-ND - Tape & Reel (TR) 300-8273-1-ND - Cut Tape (CT) 300-8273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-133.330MHZ-EC-T |
Description | XTAL OSC XO 133.3300MHZ HCMOS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 133.33 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-133.330MHZ-EC-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 85mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS, TTL | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.29000 | Fr.1.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.92374 | Fr.923.74 |
| Unit Price without VAT: | Fr.1.29000 |
|---|---|
| Unit Price with VAT: | Fr.1.39449 |

