


ASFL1-33.333MHZ-EK-T | |
|---|---|
DigiKey Part Number | 535-9267-2-ND - Tape & Reel (TR) 535-9267-1-ND - Cut Tape (CT) 535-9267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-33.333MHZ-EK-T |
Description | XTAL OSC XO 33.3330MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-33.333MHZ-EK-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33.333 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.90000 | Fr.0.90 |
| 10 | Fr.0.78800 | Fr.7.88 |
| 25 | Fr.0.74520 | Fr.18.63 |
| 50 | Fr.0.71460 | Fr.35.73 |
| 100 | Fr.0.67230 | Fr.67.23 |
| 250 | Fr.0.64776 | Fr.161.94 |
| 500 | Fr.0.62098 | Fr.310.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.59456 | Fr.594.56 |
| 2,000 | Fr.0.54993 | Fr.1,099.86 |
| 3,000 | Fr.0.54670 | Fr.1,640.10 |
| 5,000 | Fr.0.53976 | Fr.2,698.80 |
| 7,000 | Fr.0.52883 | Fr.3,701.81 |
| 10,000 | Fr.0.51750 | Fr.5,175.00 |
| 12,000 | Fr.0.51180 | Fr.6,141.60 |
| Unit Price without VAT: | Fr.0.90000 |
|---|---|
| Unit Price with VAT: | Fr.0.97290 |

