1.5 GHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 GHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Abracon: Who We Are Today

ASG-D-X-A-1.500GHZ

DigiKey Part Number
535-11813-ND
Manufacturer
Manufacturer Product Number
ASG-D-X-A-1.500GHZ
Description
XTAL OSC XO 1.5000GHZ LVDS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 GHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASG-D-X-A-1.500GHZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±35ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Current - Supply (Max)
40mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.075" (1.90mm)
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 179
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.12.34000Fr.12.34
10Fr.10.72300Fr.107.23
30Fr.10.02967Fr.300.89
50Fr.9.72320Fr.486.16
100Fr.9.32240Fr.932.24
250Fr.8.81880Fr.2,204.70
500Fr.8.45652Fr.4,228.26
Manufacturers Standard Package
Unit Price without VAT:Fr.12.34000
Unit Price with VAT:Fr.13.33954