ASMPH-1008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASMPH-1008

ASMPH-1008-4R7M-T

DigiKey Part Number
535-12286-2-ND - Tape & Reel (TR)
535-12286-1-ND - Cut Tape (CT)
535-12286-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMPH-1008-4R7M-T
Description
FIXED IND 4.7UH 1.1A 110MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Multilayer Inductor 1.1 A 110mOhm 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ASMPH-1008-4R7M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
320mA
Shielding
Shielded
DC Resistance (DCR)
110mOhm
Q @ Freq
-
Frequency - Self Resonant
25MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,164
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.15400Fr.1.54
100Fr.0.12700Fr.12.70
1,000Fr.0.10447Fr.104.47
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.09517Fr.285.51
6,000Fr.0.08974Fr.538.44
9,000Fr.0.08671Fr.780.39
15,000Fr.0.08305Fr.1,245.75
21,000Fr.0.08302Fr.1,743.42
30,000Fr.0.07500Fr.2,250.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458