

ASPI-0403S-222M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0403S-222M-TTR-ND - Tape & Reel (TR) 535-ASPI-0403S-222M-TCT-ND - Cut Tape (CT) 535-ASPI-0403S-222M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0403S-222M-T |
Description | FIXED IND 2.2MH 100MA 8.5OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Shielded Wirewound Inductor 100 mA 8.5Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0403S-222M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 2.2 mH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.5Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.73000 | Fr.0.73 |
| 10 | Fr.0.59700 | Fr.5.97 |
| 100 | Fr.0.49050 | Fr.49.05 |
| 1,000 | Fr.0.41187 | Fr.411.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.37335 | Fr.933.38 |
| 5,000 | Fr.0.35211 | Fr.1,760.55 |
| 7,500 | Fr.0.34027 | Fr.2,552.03 |
| 12,500 | Fr.0.33812 | Fr.4,226.50 |
| Unit Price without VAT: | Fr.0.73000 |
|---|---|
| Unit Price with VAT: | Fr.0.78913 |

