ASPI-0428S-4R7M-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: Fr.0.49428
Datasheet
ASPI-0428S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASPI-0428S
Abracon: Who We Are Today

ASPI-0428S-4R7M-T

DigiKey Part Number
ASPI-0428S-4R7M-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASPI-0428S-4R7M-T
Description
FIXED IND 4.7UH 1.32A 72MOHM SMD
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.32 A 72mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0428S-4R7M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
72mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.185" L x 0.185" W (4.70mm x 4.70mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes