

ASPI-0704S-390M-T | |
---|---|
DigiKey Part Number | 535-ASPI-0704S-390M-TTR-ND - Tape & Reel (TR) 535-ASPI-0704S-390M-TCT-ND - Cut Tape (CT) 535-ASPI-0704S-390M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0704S-390M-T |
Description | FIXED IND 39UH 910MA 230MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 µH Shielded Drum Core, Wirewound Inductor 910 mA 230mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0704S-390M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 39 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 230mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.77000 | Fr.0.77 |
10 | Fr.0.63400 | Fr.6.34 |
100 | Fr.0.52120 | Fr.52.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.42874 | Fr.428.74 |
2,000 | Fr.0.40431 | Fr.808.62 |
3,000 | Fr.0.39068 | Fr.1,172.04 |
5,000 | Fr.0.37418 | Fr.1,870.90 |
7,000 | Fr.0.36371 | Fr.2,545.97 |
10,000 | Fr.0.36000 | Fr.3,600.00 |
Unit Price without VAT: | Fr.0.77000 |
---|---|
Unit Price with VAT: | Fr.0.83237 |