



| ASPI-1367-5R6M-T | |
|---|---|
| DigiKey Part Number | ASPI-1367-5R6M-TTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ASPI-1367-5R6M-T | 
| Description | FIXED IND 5.6UH 12A 11.5 MOHM | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 12 A 11.5mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ASPI-1367-5R6M-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 5.6 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 24A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 11.5mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 200 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.551" L x 0.508" W (14.00mm x 12.90mm) | |
| Height - Seated (Max) | 0.264" (6.70mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.1.45552 | Fr.727.76 | 
| Unit Price without VAT: | Fr.1.45552 | 
|---|---|
| Unit Price with VAT: | Fr.1.57342 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland