



ASPI-2010HC-1R0M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-2010HC-1R0M-TTR-ND - Tape & Reel (TR) 535-ASPI-2010HC-1R0M-TCT-ND - Cut Tape (CT) 535-ASPI-2010HC-1R0M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-2010HC-1R0M-T |
Description | FIXED IND 1UH 2.05A 90 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.05 A 90mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-2010HC-1R0M-T Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 90mOhm Max |
Series | Frequency - Self Resonant 70MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 (2016 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 3.35A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.15800 | Fr.1.58 |
| 100 | Fr.0.13020 | Fr.13.02 |
| 1,000 | Fr.0.10707 | Fr.107.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.10095 | Fr.201.90 |
| 4,000 | Fr.0.09519 | Fr.380.76 |
| 6,000 | Fr.0.09197 | Fr.551.82 |
| 10,000 | Fr.0.08808 | Fr.880.80 |
| 14,000 | Fr.0.08561 | Fr.1,198.54 |
| 20,000 | Fr.0.08307 | Fr.1,661.40 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |

