



ASPI-6045S-150M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-6045S-150M-TTR-ND - Tape & Reel (TR) 535-ASPI-6045S-150M-TCT-ND - Cut Tape (CT) 535-ASPI-6045S-150M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-6045S-150M-T |
Description | FIXED IND 15UH 2.05A 68 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 2.05 A 68mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-6045S-150M-T Models |
Category | Current - Saturation (Isat) 2.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 68mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 12MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.31000 | Fr.0.31 |
| 10 | Fr.0.25700 | Fr.2.57 |
| 100 | Fr.0.21100 | Fr.21.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.16770 | Fr.251.55 |
| 3,000 | Fr.0.15813 | Fr.474.39 |
| 4,500 | Fr.0.15280 | Fr.687.60 |
| 7,500 | Fr.0.14633 | Fr.1,097.47 |
| 10,500 | Fr.0.14223 | Fr.1,493.41 |
| 15,000 | Fr.0.13801 | Fr.2,070.15 |
| Unit Price without VAT: | Fr.0.31000 |
|---|---|
| Unit Price with VAT: | Fr.0.33511 |

