ASPI-6045S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASPI-6045S

ASPI-6045S-680M-T

DigiKey Part Number
ASPI-6045S-680M-TTR-ND - Tape & Reel (TR)
ASPI-6045S-680M-TCT-ND - Cut Tape (CT)
ASPI-6045S-680M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-6045S-680M-T
Description
FIXED IND 68UH 1A 289 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 1 A 289mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-6045S-680M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
68 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
289mOhm
Q @ Freq
-
Frequency - Self Resonant
6.4MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,454
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.31000Fr.0.31
10Fr.0.25400Fr.2.54
100Fr.0.20840Fr.20.84
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.0.15813Fr.237.19
3,000Fr.0.15349Fr.460.47
4,500Fr.0.14950Fr.672.75
7,500Fr.0.14447Fr.1,083.52
10,500Fr.0.14042Fr.1,474.41
15,000Fr.0.13625Fr.2,043.75
37,500Fr.0.13557Fr.5,083.88
Manufacturers Standard Package
Unit Price without VAT:Fr.0.31000
Unit Price with VAT:Fr.0.33511