ASPIAIG-S6055-220M-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 1,607
Unit Price: Fr.0.29000
Datasheet
ASPIAIG-S6055
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASPIAIG-S6055
Abracon: Who We Are Today
Abracon Automotive Solutions

ASPIAIG-S6055-220M-T

DigiKey Part Number
535-13622-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASPIAIG-S6055-220M-T
Description
FIXED IND 22UH 2.35A 100MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 2.35 A 100mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPIAIG-S6055-220M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Shielded
DC Resistance (DCR)
100mOhm
Q @ Freq
-
Frequency - Self Resonant
10MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.224" (5.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
800Fr.0.17830Fr.142.64
Manufacturers Standard Package
Unit Price without VAT:Fr.0.17830
Unit Price with VAT:Fr.0.19274