ASPIAIG-S6055
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASPIAIG-S6055
Abracon: Who We Are Today
Abracon Automotive Solutions

ASPIAIG-S6055-100M-T

DigiKey Part Number
535-13620-2-ND - Tape & Reel (TR)
535-13620-1-ND - Cut Tape (CT)
535-13620-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPIAIG-S6055-100M-T
Description
FIXED IND 10UH 3.2A 54 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 3.2 A 54mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPIAIG-S6055-100M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.7A
Shielding
Shielded
DC Resistance (DCR)
54mOhm
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.224" (5.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,468
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.31000Fr.0.31
10Fr.0.25800Fr.2.58
25Fr.0.23920Fr.5.98
50Fr.0.22560Fr.11.28
100Fr.0.21270Fr.21.27
250Fr.0.19680Fr.49.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800Fr.0.16204Fr.129.63
1,600Fr.0.16010Fr.256.16
2,400Fr.0.15889Fr.381.34
4,000Fr.0.15556Fr.622.24
5,600Fr.0.14916Fr.835.30
8,000Fr.0.14670Fr.1,173.60
20,000Fr.0.13577Fr.2,715.40
40,000Fr.0.13406Fr.5,362.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.31000
Unit Price with VAT:Fr.0.33511