


ASTX-H12-20.000MHZ-T | |
|---|---|
DigiKey Part Number | 535-12050-2-ND - Tape & Reel (TR) 535-12050-1-ND - Cut Tape (CT) 535-12050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASTX-H12-20.000MHZ-T |
Description | XTAL OSC TCXO 20.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASTX-H12-20.000MHZ-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -30°C ~ 75°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4.8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.037" (0.95mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.54000 | Fr.3.54 |
| 10 | Fr.3.07600 | Fr.30.76 |
| 25 | Fr.2.90960 | Fr.72.74 |
| 50 | Fr.2.78900 | Fr.139.45 |
| 100 | Fr.2.67380 | Fr.267.38 |
| 250 | Fr.2.52876 | Fr.632.19 |
| 500 | Fr.2.50292 | Fr.1,251.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.2.32450 | Fr.2,324.50 |
| 2,000 | Fr.2.22880 | Fr.4,457.60 |
| 3,000 | Fr.2.17470 | Fr.6,524.10 |
| Unit Price without VAT: | Fr.3.54000 |
|---|---|
| Unit Price with VAT: | Fr.3.82674 |








