ASV SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASV SERIES
Abracon: Who We Are Today

ASV-3.6864MHZ-LRS-T

DigiKey Part Number
535-ASV-3.6864MHZ-LRS-TTR-ND - Tape & Reel (TR)
535-ASV-3.6864MHZ-LRS-TCT-ND - Cut Tape (CT)
535-ASV-3.6864MHZ-LRS-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASV-3.6864MHZ-LRS-T
Description
XTAL OSC XO 3.6864MHZ HCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.6864 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASV-3.6864MHZ-LRS-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
3.6864 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5.08)
Size / Dimension
0.276" L x 0.200" W (7.00mm x 5.08mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.06000Fr.1.06
10Fr.0.91700Fr.9.17
25Fr.0.86680Fr.21.67
50Fr.0.83080Fr.41.54
100Fr.0.79650Fr.79.65
250Fr.0.75324Fr.188.31
500Fr.0.72208Fr.361.04
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.68081Fr.680.81
2,000Fr.0.65269Fr.1,305.38
3,000Fr.0.63678Fr.1,910.34
5,000Fr.0.61731Fr.3,086.55
7,000Fr.0.60482Fr.4,233.74
10,000Fr.0.59186Fr.5,918.60
12,000Fr.0.57834Fr.6,940.08
Manufacturers Standard Package
Unit Price without VAT:Fr.1.06000
Unit Price with VAT:Fr.1.14586