



ASVMB-24.000MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-11255-2-ND - Tape & Reel (TR) 535-11255-1-ND - Cut Tape (CT) 535-11255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASVMB-24.000MHZ-XY-T |
Description | MEMS OSC XO 24.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ASVMB-24.000MHZ-XY-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN Exposed Pad | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.42000 | Fr.3.42 |
| 10 | Fr.2.97800 | Fr.29.78 |
| 25 | Fr.2.81560 | Fr.70.39 |
| 50 | Fr.2.69920 | Fr.134.96 |
| 100 | Fr.2.58770 | Fr.258.77 |
| 250 | Fr.2.51288 | Fr.628.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.2.20958 | Fr.2,209.58 |
| 2,000 | Fr.2.13248 | Fr.4,264.96 |
| 3,000 | Fr.2.10464 | Fr.6,313.92 |
| Unit Price without VAT: | Fr.3.42000 |
|---|---|
| Unit Price with VAT: | Fr.3.69702 |

