


ATCA-08-251M-V | |
|---|---|
DigiKey Part Number | 535-13513-ND |
Manufacturer | |
Manufacturer Product Number | ATCA-08-251M-V |
Description | FIXED IND 250UH 10A 27 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 250 µH Unshielded Toroidal Inductor 10 A 27mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | ATCA-08-251M-V Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 27mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 1.673" L x 0.846" W (42.50mm x 21.50mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.49000 | Fr.7.49 |
| 10 | Fr.6.16300 | Fr.61.63 |
| 25 | Fr.5.70280 | Fr.142.57 |
| 50 | Fr.5.37740 | Fr.268.87 |
| 216 | Fr.4.75144 | Fr.1,026.31 |
| 432 | Fr.4.48155 | Fr.1,936.03 |
| 648 | Fr.4.37532 | Fr.2,835.21 |
| Unit Price without VAT: | Fr.7.49000 |
|---|---|
| Unit Price with VAT: | Fr.8.09669 |

