Parametric Equivalent




| AX7DAF1-1500.0000 | |
|---|---|
| DigiKey Part Number | AX7DAF1-1500.0000-ND | 
| Manufacturer | |
| Manufacturer Product Number | AX7DAF1-1500.0000 | 
| Description | XTAL OSC XO 1.5000GHZ LVDS SMD | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 1.5 GHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 8-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AX7DAF1-1500.0000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 1.5 GHz | |
| Function | Enable/Disable | |
| Output | LVDS | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±25ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Current - Supply (Max) | 70mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SMD, No Lead | |
| Supplier Device Package | 8-SMD (7x5) | |
| Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
| Height - Seated (Max) | 0.075" (1.90mm) | |
| Current - Supply (Disable) (Max) | 65mA | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | Fr.19.08900 | Fr.954.45 | 
| Unit Price without VAT: | Fr.19.08900 | 
|---|---|
| Unit Price with VAT: | Fr.20.63521 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland