
WAPV-1800-AKY0T | |
|---|---|
DigiKey Part Number | 4294-WAPV-1800-AKY0T-ND |
Manufacturer | |
Manufacturer Product Number | WAPV-1800-AKY0T |
Description | IP67 WATERPROOF RJ45 MALE |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | IP67 | |
Termination | IDC | |
Length | 0.890" (22.61mm) | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 35VAC | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.12.62000 | Fr.12.62 |
| 10 | Fr.10.73100 | Fr.107.31 |
| 25 | Fr.10.05920 | Fr.251.48 |
| 50 | Fr.9.57900 | Fr.478.95 |
| 100 | Fr.9.12190 | Fr.912.19 |
| 250 | Fr.8.55128 | Fr.2,137.82 |
| 750 | Fr.7.91421 | Fr.5,935.66 |
| Unit Price without VAT: | Fr.12.62000 |
|---|---|
| Unit Price with VAT: | Fr.13.64222 |

