
MAX20307EWL+ | |
|---|---|
DigiKey Part Number | MAX20307EWL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20307EWL+ |
Description | IC GATE DRVR HALF-BRIDGE 15WLP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC TTL 15-WLP (1.22x2.05) |
EDA/CAD Models | MAX20307EWL+ Models |
Category | Logic Voltage - VIL, VIH 0.4V, 1.6V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Peak Output (Source, Sink) 1A, 5A |
Packaging Strip | Input Type TTL |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 60 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 5ns, 1ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 85°C |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 15-WFBGA, WLBGA |
Gate Type MOSFET (N-Channel) | Supplier Device Package 15-WLP (1.22x2.05) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |

