

VCAS04AP701R5YATWA | |
---|---|
cms-digikey-product-number | 478-VCAS04AP701R5YATWATR-ND - Tape & Reel (TR) 478-VCAS04AP701R5YATWACT-ND - Cut Tape (CT) 478-VCAS04AP701R5YATWADKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | VCAS04AP701R5YATWA |
cms-description | VARISTOR 180V 1A 0402 |
cms-standard-lead-time | 17 Weeks |
cms-customer-reference | |
cms-detailed-description | 180 V 1 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 52 V | |
Maximum DC Volts | 70 V | |
Varistor Voltage (Min) | 150 V | |
Varistor Voltage (Typ) | 180 V | |
Varistor Voltage (Max) | 210 V | |
Current - Surge | 1 A | |
Energy | 0.02J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1.55 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.05500 | Fr.0.55 |
25 | Fr.0.04840 | Fr.1.21 |
100 | Fr.0.04070 | Fr.4.07 |
250 | Fr.0.03704 | Fr.9.26 |
500 | Fr.0.03478 | Fr.17.39 |
1,000 | Fr.0.03295 | Fr.32.95 |
2,500 | Fr.0.03101 | Fr.77.52 |
5,000 | Fr.0.03060 | Fr.153.00 |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
10,000 | Fr.0.02945 | Fr.294.50 |
20,000 | Fr.0.02864 | Fr.572.80 |
30,000 | Fr.0.02824 | Fr.847.20 |
50,000 | Fr.0.02779 | Fr.1,389.50 |
70,000 | Fr.0.02753 | Fr.1,927.10 |
100,000 | Fr.0.02728 | Fr.2,728.00 |
250,000 | Fr.0.02673 | Fr.6,682.50 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |