ASJ-200-D-HT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kycon, Inc.
In Stock: 14,861
Unit Price: Fr.0.86000
Datasheet
Image for ASJ-200-D-HT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASJ-200-D-HT

DigiKey Part Number
2057-ASJ-200-D-HT-ND
Manufacturer
Manufacturer Product Number
ASJ-200-D-HT
Description
AUDIO JACK
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Through Hole, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Operating Temperature
-20°C ~ 70°C
Voltage - Rated
30VDC
Current Rating (Amps)
500 mA
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Silver
Body Material
-
Body Color
Black
Includes
-
Housing Material
Thermoplastic
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes