
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.654" (42.00mm) | |
Outside Cable Diameter (Max) | 2.047" (52.00mm) | |
Thread Size | M72x1.5 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 2.840" (72.1mm) | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.23.91000 | Fr.23.91 |
| 12 | Fr.20.06083 | Fr.240.73 |
| 28 | Fr.18.89643 | Fr.529.10 |
| Unit Price without VAT: | Fr.23.91000 |
|---|---|
| Unit Price with VAT: | Fr.25.84671 |

