



EB171SA-07-M | |
|---|---|
DigiKey Part Number | 2057-EB171SA-07-M-ND |
Manufacturer | |
Manufacturer Product Number | EB171SA-07-M |
Description | TERM BLOCK 7POS 30DEG 7.5MM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block 30° (150°) Angle with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 600 V |
Manufacturer Adam Tech | Wire Gauge 10-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Green |
Positions Per Level 7 | Operating Temperature -40°C ~ 105°C |
Pitch 0.295" (7.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 30° (150°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 27 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.23000 | Fr.6.23 |
| 10 | Fr.4.42000 | Fr.44.20 |
| 25 | Fr.3.89280 | Fr.97.32 |
| 60 | Fr.3.49550 | Fr.209.73 |
| 120 | Fr.3.24683 | Fr.389.62 |
| 300 | Fr.2.99290 | Fr.897.87 |
| 540 | Fr.2.86713 | Fr.1,548.25 |
| 1,020 | Fr.2.75755 | Fr.2,812.70 |
| Unit Price without VAT: | Fr.6.23000 |
|---|---|
| Unit Price with VAT: | Fr.6.73463 |

