
EB48A-04-B | |
|---|---|
DigiKey Part Number | 2057-EB48A-04-B-ND |
Manufacturer | |
Manufacturer Product Number | EB48A-04-B |
Description | EURO BLOCK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Adam Tech | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Contact Material Copper Alloy |
Number of Levels 2 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.146" (3.70mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.894" (22.71mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.38414 | Fr.1,920.70 |
| Unit Price without VAT: | Fr.0.38414 |
|---|---|
| Unit Price with VAT: | Fr.0.41526 |

