
HSD-04O-S-PRA-SG-C1-T/R | |
|---|---|
DigiKey Part Number | 2057-HSD-04O-S-PRA-SG-C1-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSD-04O-S-PRA-SG-C1-T/R |
Description | HSD PLUG RA 4P S O-CODE UP LIGHT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 100 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | Code O | |
Housing Color | Green, Light | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 25 | |
Insertion Loss | 0.10dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,400 | Fr.2.57371 | Fr.13,898.03 |
| Unit Price without VAT: | Fr.2.57371 |
|---|---|
| Unit Price with VAT: | Fr.2.78218 |

