
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.78000 | Fr.0.78 |
| 10 | Fr.0.65900 | Fr.6.59 |
| 250 | Fr.0.52460 | Fr.131.15 |
| 500 | Fr.0.49954 | Fr.249.77 |
| Unit Price without VAT: | Fr.0.78000 |
|---|---|
| Unit Price with VAT: | Fr.0.84318 |

