
CA-BM04FJ-BM04FJ-3.3 | |
|---|---|
DigiKey Part Number | 2057-CA-BM04FJ-BM04FJ-3.3-ND |
Manufacturer | |
Manufacturer Product Number | CA-BM04FJ-BM04FJ-3.3 |
Description | COAX CBL MINI FAKRA-MINI FAKRA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Mini Fakra to Mini Fakra 0.130" Flexible Cable 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Mini Fakra to Mini Fakra | |
1st Connector | Fakra II (Gen 2.0) Mini Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra II (Gen 2.0) Mini Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | 0.130" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.74.63000 | Fr.74.63 |
| 10 | Fr.63.44200 | Fr.634.42 |
| 25 | Fr.59.47320 | Fr.1,486.83 |
| 50 | Fr.56.63800 | Fr.2,831.90 |
| 100 | Fr.53.97910 | Fr.5,397.91 |
| Unit Price without VAT: | Fr.74.63000 |
|---|---|
| Unit Price with VAT: | Fr.80.67503 |





