Diode 1200 V 60A Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 60A Through Hole TO-247AD
TO-247-2

MUR60120BH-BP

DigiKey Part Number
353-MUR60120BH-BPTR-ND - Tape & Reel (TR)
353-MUR60120BH-BPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MUR60120BH-BP
Description
DIODE STANDARD 1200V 60A TO247AD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 1200 V 60A Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
60A
Voltage - Forward (Vf) (Max) @ If
3.3 V @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
85 ns
Current - Reverse Leakage @ Vr
5 µA @ 1200 V
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-247AD
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,750
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.3.01000Fr.3.01
10Fr.2.54700Fr.25.47
100Fr.1.97830Fr.197.83
500Fr.1.83326Fr.916.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800Fr.1.55166Fr.2,792.99
Manufacturers Standard Package
Unit Price without VAT:Fr.3.01000
Unit Price with VAT:Fr.3.25381