
IM2S3338-064GP | |
|---|---|
DigiKey Part Number | 4670-IM2S3338-064GP-ND |
Manufacturer | |
Manufacturer Product Number | IM2S3338-064GP |
Description | SSD 64GB M.2 TLC SATA III 3.3V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 64GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 64GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 360MB/s | |
Speed - Write | 60MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.47.23000 | Fr.47.23 |
| 10 | Fr.43.61900 | Fr.436.19 |
| 30 | Fr.41.92067 | Fr.1,257.62 |
| 50 | Fr.41.14220 | Fr.2,057.11 |
| 100 | Fr.40.10100 | Fr.4,010.10 |
| Unit Price without VAT: | Fr.47.23000 |
|---|---|
| Unit Price with VAT: | Fr.51.05563 |

