


AL-11-50-2-C | |
|---|---|
DigiKey Part Number | 2162-AL-11-50-2-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-11-50-2-C |
Description | CBL TIE LOCKING RED 50LB 11.25" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Red 3.06" (77.72mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.180" (4.57mm) |
Manufacturer Advanced Cable Ties, Inc. | Length - Actual 0.938' (285.75mm, 11.25") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Red |
Length - Approximate 11.25" | Base Product Number |
Bundle Diameter 3.06" (77.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.0.07640 | Fr.7.64 |
| 200 | Fr.0.07280 | Fr.14.56 |
| 300 | Fr.0.07073 | Fr.21.22 |
| 500 | Fr.0.06820 | Fr.34.10 |
| 700 | Fr.0.06660 | Fr.46.62 |
| 1,000 | Fr.0.06495 | Fr.64.95 |
| Unit Price without VAT: | Fr.0.07640 |
|---|---|
| Unit Price with VAT: | Fr.0.08259 |



