Photodiode 660nm 13ns 95°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200-11-21-241

DigiKey Part Number
209-200-11-21-241-ND
Manufacturer
Manufacturer Product Number
200-11-21-241
Description
SENSOR PHOTODIODE 660NM TO8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 660nm 13ns 95°
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
13ns
Manufacturer
Advanced Photonix
Voltage - DC Reverse (Vr) (Max)
75 V
Packaging
Bulk
Current - Dark (Typ)
6.5nA
Part Status
Active
Active Area
20.27mm²
Wavelength
660nm
Viewing Angle
95°
Color - Enhanced
Red
Operating Temperature
-40°C ~ 125°C
Spectral Range
350nm ~ 1100nm
Mounting Type
Through Hole
Diode Type
PIN
Base Product Number
Responsivity @ nm
0.55 A/W @ 900nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.47.77550Fr.4,777.55
Unit Price without VAT:Fr.47.77550
Unit Price with VAT:Fr.51.64532