

ATS-06D-133-C2-R0 | |
|---|---|
DigiKey Part Number | ATS11201-ND |
Manufacturer | |
Manufacturer Product Number | ATS-06D-133-C2-R0 |
Description | HEATSINK 70X70X10MM XCUT T766 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.42°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.86000 | Fr.7.86 |
| 10 | Fr.6.96100 | Fr.69.61 |
| 25 | Fr.6.63000 | Fr.165.75 |
| 50 | Fr.6.39020 | Fr.319.51 |
| 100 | Fr.6.15910 | Fr.615.91 |
| 250 | Fr.5.86584 | Fr.1,466.46 |
| 450 | Fr.5.68493 | Fr.2,558.22 |
| 950 | Fr.5.46275 | Fr.5,189.61 |
| Unit Price without VAT: | Fr.7.86000 |
|---|---|
| Unit Price with VAT: | Fr.8.49666 |

