


ATS-08D-51-C2-R0 | |
|---|---|
DigiKey Part Number | ATS14472-ND |
Manufacturer | |
Manufacturer Product Number | ATS-08D-51-C2-R0 |
Description | HEATSINK 30X30X20MM L-TAB T766 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 14.03°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.90000 | Fr.4.90 |
| 10 | Fr.4.33700 | Fr.43.37 |
| 25 | Fr.4.13120 | Fr.103.28 |
| 50 | Fr.3.98200 | Fr.199.10 |
| 100 | Fr.3.83800 | Fr.383.80 |
| 250 | Fr.3.65544 | Fr.913.86 |
| 450 | Fr.3.54278 | Fr.1,594.25 |
| 950 | Fr.3.40442 | Fr.3,234.20 |
| Unit Price without VAT: | Fr.4.90000 |
|---|---|
| Unit Price with VAT: | Fr.5.29690 |

