

ATS-10E-35-C2-R0 | |
---|---|
DigiKey Part Number | ATS-37790-ND |
Manufacturer | |
Manufacturer Product Number | ATS-10E-35-C2-R0 |
Description | HEATSINK 36.83X57.6X5.84MM T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Rectangular, Fins | |
Length | 1.450" (36.83mm) | |
Width | 2.267" (57.60mm) | |
Diameter | - | |
Fin Height | 0.230" (5.84mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 22.48°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.7.42000 | Fr.7.42 |
10 | Fr.6.56800 | Fr.65.68 |
25 | Fr.6.25640 | Fr.156.41 |
50 | Fr.6.03020 | Fr.301.51 |
100 | Fr.5.81200 | Fr.581.20 |
250 | Fr.5.53536 | Fr.1,383.84 |
500 | Fr.5.33460 | Fr.2,667.30 |
1,000 | Fr.5.14088 | Fr.5,140.88 |
Unit Price without VAT: | Fr.7.42000 |
---|---|
Unit Price with VAT: | Fr.8.02102 |