

ATS-12G-139-C2-R0 | |
---|---|
DigiKey Part Number | ATS21305-ND |
Manufacturer | |
Manufacturer Product Number | ATS-12G-139-C2-R0 |
Description | HEATSINK 25X25X20MM L-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 9.10°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.05000 | Fr.4.05 |
10 | Fr.3.57900 | Fr.35.79 |
25 | Fr.3.40960 | Fr.85.24 |
50 | Fr.3.28620 | Fr.164.31 |
100 | Fr.3.16740 | Fr.316.74 |
250 | Fr.3.01680 | Fr.754.20 |
450 | Fr.2.92387 | Fr.1,315.74 |
950 | Fr.2.80973 | Fr.2,669.24 |
Unit Price without VAT: | Fr.4.05000 |
---|---|
Unit Price with VAT: | Fr.4.37805 |