

ATS-12G-26-C2-R0 | |
---|---|
DigiKey Part Number | ATS21389-ND |
Manufacturer | |
Manufacturer Product Number | ATS-12G-26-C2-R0 |
Description | HEATSINK 70X70X10MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 14.20°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.8.41000 | Fr.8.41 |
10 | Fr.7.43900 | Fr.74.39 |
25 | Fr.7.08640 | Fr.177.16 |
50 | Fr.6.83000 | Fr.341.50 |
100 | Fr.6.58300 | Fr.658.30 |
250 | Fr.6.26948 | Fr.1,567.37 |
450 | Fr.6.07609 | Fr.2,734.24 |
950 | Fr.5.83855 | Fr.5,546.62 |
Unit Price without VAT: | Fr.8.41000 |
---|---|
Unit Price with VAT: | Fr.9.09121 |