

ATS-12G-30-C2-R0 | |
---|---|
DigiKey Part Number | ATS21393-ND |
Manufacturer | |
Manufacturer Product Number | ATS-12G-30-C2-R0 |
Description | HEATSINK 70X70X25MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.31°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.10.29000 | Fr.10.29 |
10 | Fr.9.10200 | Fr.91.02 |
25 | Fr.8.67040 | Fr.216.76 |
50 | Fr.8.35660 | Fr.417.83 |
100 | Fr.8.05420 | Fr.805.42 |
250 | Fr.7.67052 | Fr.1,917.63 |
450 | Fr.7.43389 | Fr.3,345.25 |
950 | Fr.7.14312 | Fr.6,785.96 |
Unit Price without VAT: | Fr.10.29000 |
---|---|
Unit Price with VAT: | Fr.11.12349 |