

ATS-12G-41-C2-R0 | |
---|---|
DigiKey Part Number | ATS-38012-ND |
Manufacturer | |
Manufacturer Product Number | ATS-12G-41-C2-R0 |
Description | HEATSINK 57.9X60.96X17.78MM T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Rectangular, Fins | |
Length | 2.280" (57.90mm) | |
Width | 2.400" (60.96mm) | |
Diameter | - | |
Fin Height | 0.700" (17.78mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.03°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.8.05000 | Fr.8.05 |
10 | Fr.7.12500 | Fr.71.25 |
25 | Fr.6.78640 | Fr.169.66 |
50 | Fr.6.54100 | Fr.327.05 |
100 | Fr.6.30430 | Fr.630.43 |
250 | Fr.6.00412 | Fr.1,501.03 |
500 | Fr.5.78634 | Fr.2,893.17 |
1,000 | Fr.5.57616 | Fr.5,576.16 |
Unit Price without VAT: | Fr.8.05000 |
---|---|
Unit Price with VAT: | Fr.8.70205 |