

ATS-12G-42-C2-R0 | |
---|---|
DigiKey Part Number | ATS-38013-ND |
Manufacturer | |
Manufacturer Product Number | ATS-12G-42-C2-R0 |
Description | HEATSINK 57.9X60.96X22.86MM T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Rectangular, Fins | |
Length | 2.280" (57.90mm) | |
Width | 2.400" (60.96mm) | |
Diameter | - | |
Fin Height | 0.900" (22.86mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.31°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.8.38000 | Fr.8.38 |
10 | Fr.7.41400 | Fr.74.14 |
25 | Fr.7.06240 | Fr.176.56 |
50 | Fr.6.80700 | Fr.340.35 |
100 | Fr.6.56060 | Fr.656.06 |
250 | Fr.6.24828 | Fr.1,562.07 |
500 | Fr.6.02162 | Fr.3,010.81 |
1,000 | Fr.5.80290 | Fr.5,802.90 |
Unit Price without VAT: | Fr.8.38000 |
---|---|
Unit Price with VAT: | Fr.9.05878 |