

ATS-12G-44-C2-R0 | |
---|---|
DigiKey Part Number | ATS21395-ND |
Manufacturer | |
Manufacturer Product Number | ATS-12G-44-C2-R0 |
Description | HEATSINK 25X25X15MM L-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 20.35°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.12000 | Fr.4.12 |
10 | Fr.3.64500 | Fr.36.45 |
25 | Fr.3.47200 | Fr.86.80 |
50 | Fr.3.34660 | Fr.167.33 |
100 | Fr.3.22550 | Fr.322.55 |
250 | Fr.3.07216 | Fr.768.04 |
450 | Fr.2.97751 | Fr.1,339.88 |
950 | Fr.2.86127 | Fr.2,718.21 |
Unit Price without VAT: | Fr.4.12000 |
---|---|
Unit Price with VAT: | Fr.4.45372 |