

ATS-12G-45-C2-R0 | |
---|---|
DigiKey Part Number | ATS21396-ND |
Manufacturer | |
Manufacturer Product Number | ATS-12G-45-C2-R0 |
Description | HEATSINK 25X25X20MM L-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 15.02°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.18000 | Fr.4.18 |
10 | Fr.3.69800 | Fr.36.98 |
25 | Fr.3.52200 | Fr.88.05 |
50 | Fr.3.39480 | Fr.169.74 |
100 | Fr.3.27200 | Fr.327.20 |
250 | Fr.3.11640 | Fr.779.10 |
450 | Fr.3.02040 | Fr.1,359.18 |
950 | Fr.2.90246 | Fr.2,757.34 |
Unit Price without VAT: | Fr.4.18000 |
---|---|
Unit Price with VAT: | Fr.4.51858 |