

ATS-CPX050050015-122-C1-R0 | |
---|---|
DigiKey Part Number | ATS36053-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX050050015-122-C1-R0 |
Description | HEATSINK 50X50X15MM XCUT CP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.85°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.72000 | Fr.2.72 |
10 | Fr.2.41000 | Fr.24.10 |
25 | Fr.2.29560 | Fr.57.39 |
50 | Fr.2.21260 | Fr.110.63 |
100 | Fr.2.13260 | Fr.213.26 |
250 | Fr.2.03128 | Fr.507.82 |
500 | Fr.1.95774 | Fr.978.87 |
1,000 | Fr.1.88680 | Fr.1,886.80 |
Unit Price without VAT: | Fr.2.72000 |
---|---|
Unit Price with VAT: | Fr.2.94032 |