


ATS-HP-F6L150S29W-269 | |
|---|---|
DigiKey Part Number | 684-ATS-HP-F6L150S29W-269-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F6L150S29W-269 |
Description | HEAT PIPE FLAT 2.8X8.13X150MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 36.2W @ 150mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 5.906" (150.00mm) | |
Width | 0.320" (8.13mm) | |
Height | 0.110" (2.80mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.10.74000 | Fr.10.74 |
| 10 | Fr.9.51200 | Fr.95.12 |
| 30 | Fr.8.97300 | Fr.269.19 |
| 50 | Fr.8.73280 | Fr.436.64 |
| 100 | Fr.8.41660 | Fr.841.66 |
| 250 | Fr.8.01572 | Fr.2,003.93 |
| 500 | Fr.7.72478 | Fr.3,862.39 |
| 1,000 | Fr.7.44406 | Fr.7,444.06 |
| Unit Price without VAT: | Fr.10.74000 |
|---|---|
| Unit Price with VAT: | Fr.11.60994 |

