
S8ULCC36-2 | |
|---|---|
DigiKey Part Number | 1655-S8ULCC36-2TR-ND - Tape & Reel (TR) 1655-S8ULCC36-2CT-ND - Cut Tape (CT) 1655-S8ULCC36-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8ULCC36-2 |
Description | TVS DIODE 36VWM 51VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 51V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 51V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.83000 | Fr.0.83 |
| 10 | Fr.0.52200 | Fr.5.22 |
| 100 | Fr.0.34070 | Fr.34.07 |
| 500 | Fr.0.26304 | Fr.131.52 |
| 1,000 | Fr.0.23802 | Fr.238.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.21091 | Fr.527.27 |
| 5,000 | Fr.0.19415 | Fr.970.75 |
| 7,500 | Fr.0.18561 | Fr.1,392.08 |
| 12,500 | Fr.0.17602 | Fr.2,200.25 |
| 17,500 | Fr.0.17034 | Fr.2,980.95 |
| 25,000 | Fr.0.17010 | Fr.4,252.50 |
| Unit Price without VAT: | Fr.0.83000 |
|---|---|
| Unit Price with VAT: | Fr.0.89723 |

