
DVP-7020BE | |
|---|---|
DigiKey Part Number | DVP-7020BE-ND |
Manufacturer | |
Manufacturer Product Number | DVP-7020BE |
Description | 16-CH SD-SDI MPEG4 PCI VIDEO CAP |
Customer Reference | |
Detailed Description | Video Capture Card 4.936" x 3.828" (125.38mm x 97.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Video Capture Card | |
Cooling Type | - | |
Size / Dimension | 4.936" x 3.828" (125.38mm x 97.25mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
Video Outputs | MPEG4, Multiple YCrCb, RGB, YUV planar | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | -10°C ~ 60°C | |
Video Core | - | |
Base Product Number |

