
DVP-7641E | |
---|---|
DigiKey Part Number | DVP-7641E-ND |
Manufacturer | |
Manufacturer Product Number | DVP-7641E |
Description | 8-CH H.264/MPEG4 MINIPCIE VIDEO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Video Capture Card 2.007" x 1.181" (51.00mm x 30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Video Capture Card | |
Cooling Type | - | |
Size / Dimension | 2.007" x 1.181" (51.00mm x 30.00mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
Video Outputs | H.264, MPEG4 | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | -20°C ~ 70°C | |
Video Core | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.172.00000 | Fr.172.00 |
Unit Price without VAT: | Fr.172.00000 |
---|---|
Unit Price with VAT: | Fr.185.93200 |