
| PPC-112W-PK92AA | |
|---|---|
| DigiKey Part Number | 2084-PPC-112W-PK92AA-ND | 
| Manufacturer | |
| Manufacturer Product Number | PPC-112W-PK92AA | 
| Description | FANLESS PANEL | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Panel PC ARM® Cortex™-A53 1.4GHz, 4 Core, ARM® Cortex™-A72 1.8GHz, 2 Core eMMC, 32GB LPDDR4 (4GB Installed) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Advantech Corporation | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Panel PC | |
| Core Processor | ARM® Cortex™-A53 1.4GHz, 4 Core, ARM® Cortex™-A72 1.8GHz, 2 Core | |
| Storage | eMMC, 32GB | |
| Memory | LPDDR4 (4GB Installed) | |
| Display Type | 11.6" Touchscreen | |
| Expansion Type | M.2 | |
| Features | - | |
| Voltage - Supply | 12VDC | |
| Mounting Type | Panel Mount, VESA Mount | |
| Operating Temperature | 0°C ~ 50°C | |
| Ingress Protection | IP65 - Dust Tight, Water Resistant | |
| Operating System | Android, Linux | |
| Approval Agency | BSMI, CB, CCC, CE, FCC, UL | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.540.00000 | Fr.540.00 | 
| Unit Price without VAT: | Fr.540.00000 | 
|---|---|
| Unit Price with VAT: | Fr.583.74000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland