PS8-400ATX-ZE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Advantech Corporation
In Stock: 0
Unit Price: Fr.192.72000
Datasheet
PS8-400ATX-ZE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS8-400ATX-ZE

DigiKey Part Number
PS8-400ATX-ZE-ND
Manufacturer
Manufacturer Product Number
PS8-400ATX-ZE
Description
AC/DC CNVT 3.3V 5V 2X12V 2X-12V
Customer Reference
Detailed Description
AC DC Converters 6 Output 3.3V 5V 12V 12V 90 ~ 264 VAC Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
-
Number of Outputs
6
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
3.3V
Voltage - Output 2
5V
Voltage - Output 3
12V
Voltage - Output 4
12V
Voltage - Output 5
-12V
Voltage - Output 6
-12V
Current - Output 1
21 A
Current - Output 2
20 A
Current - Output 3
16 A
Current - Output 4
16 A
Current - Output 5
500 mA
Current - Output 6
300 mA
Power (Watts)
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
0°C ~ 50°C
Features
PFC, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.91" L x 5.51" W x 3.39" H (150.0mm x 140.0mm x 86.0mm)
Approval Agency
CCC, CE, cULus
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes